0635 9572 | Testo

Vane probe, Ø 16 mm, incl. temperature sensor, wired, 0.6-50 m/s, -10 to +70 °C for testo 400/440, 0635 9572

Order No.: 21K8839
EAN: 4099891464073
MPN:
0635 9572
Testo
0635 9572 Testo T&M Accessories and Spares Image 1
0635 9572 Testo T&M Accessories and Spares Image 2
Image may differ
Unit Price (€ / pc.)
1,004.36 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
1,004.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,004.36 €

Vane probe, 0635 9572, Testo

Use the paddle-wheel probe to determine flow velocity, volume flow and air temperature with the appropriate testo multifunction meter (please order separately). The paddle-wheel probe has a measuring range of +0.6 ... +50 m/s and is characterized by maximum accuracy from 5 m/s.

Features

  • Intuitive: Clearly structured measuring menu for volume flow as well as determination of flow velocity, volume flow and air temperature
  • Precise: Accurate measurement results from +0.6 to +50 m/s
  • Convenient: Probe with practical button on the handle for saving individual measured values, convenient measurement in any cross-section with scaled telescope (up to 1 m), optionally extendable up to 2.0 m
  • Intelligent Calibration Concept
Technical specifications
Ausführung Ø 16 mm, inkl. Temperatursensor, kabelgebunden, 0,6-50 m/s, -10 bis +70 °C
Geeignet für testo 400/440
Zubehörart Flügelrad-Sonde
Logistics
Ursprungsland DE
Zolltarifnummer 90330090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 7/1/08
SVHC frei Yes