0636 9732 | Testo

Moisture-temperature probe, wired, 0-100 %rh, -20 to +70 °C for testo 440, 0636 9732

Order No.: 21K8842
EAN: 4099891464103
MPN:
0636 9732
0636 9732 Testo T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
207.06 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
207.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.06 €

For measurements in storage, refrigeration and work rooms, in ventilation ducts and also on refrigeration systems and heat pumps: use the humidity/temperature probe (with the compatible measuring instrument) to measure relative humidity and air temperature.

Scope of Delivery: Humidity/temperature probe (Ø 12 mm), consisting of humidity/temperature probe head and cable handle (cable length 1.4 m), 4 x AA batteries and calibration protocol. Please do not use the probe in condensing atmospheres. For continuous application in high-humidity ranges >80% RH at ≤ 30 °C for >12 h, >60% RH at >30 °C for >12 h please contact Testo Service or contact us via the Testo website.

Technical specifications
Product type Feuchte-Temperatur-Sonde
Version kabelgebunden, 0-100 %rF, -20 bis +70 °C
Suitable for testo 440
Logistics
Country of origin DE
Customs tariff number 90330090
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes