0636 9770 | Testo
High-precision humidity/temperature probe head, bluetooth, 0-100 %rH, -20 to +70 °C for testo 440, 0636 9770
Order No.: 21K8843
EAN: 4099891464110
MPN:
0636 9770
Unit Price (€ / pc.)
525.98 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 2 Weeks **
More applications, less equipment: if you already own one of our probes with a universal handle, you can easily expand your portfolio of probes with the high-precision humidity/temperature probe head.
Scope of Delivery: High-precision humidity/temperature probe head including calibration protocol.Please do not use the probe head in condensing atmospheres.For continuous application in high-humidity ranges > 80% RH at ≤ 30 °C for > 12 h > 60% RH at > 30 °C for > 12 h please contact Testo Service or contact us via the Testo website.
Technical specifications
Product type | Hochpräziser Feuchte-Temperatur-Sondenkopf | |
Version | Bluetooth, 0-100 %rF, -20 bis +70 °C | |
Suitable for | testo 440 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |