0636 9772 | Testo

High-precision humidity-temperature probe, wired, 0-100 %rh, -20 to +70 °C for testo 440, 0636 9772

Order No.: 21K8845
EAN: 4099891464134
MPN:
0636 9772
0636 9772 Testo T&M Accessories and Spares Image 1
0636 9772 Testo T&M Accessories and Spares Image 2
Image may differ
Unit Price (€ / pc.)
599.76 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
599.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
599.76 €

For measurements in cleanrooms and laboratories, and critical processes in the pharmaceutical, industrial and food sectors, as well as in storage, refrigerated and work rooms or in air conditioning/ventilation ducts: use the high-precision humidity/temperature probe (with the compatible measuring instrument) to measure relative humidity and air temperature.

Scope of Delivery: High-precision humidity/temperature probe, consisting of high-precision humidity/temperature probe head and cable handle (cable length 1.4 m), 4 x AA batteries and calibration protocol. Please do not use the probe in condensing atmospheres. For continuous application in high-humidity ranges >80% RH at ≤30 °C for >12 h >60% RH at >30 °C for >12 h please contact Testo Service or contact us via the Testo website.

Technical specifications
Product type Hochpräzise Feuchte-Temperatur-Sonde
Version kabelgebunden, 0-100 %rF, -20 bis +70 °C
Suitable for testo 440
Logistics
Country of origin DE
Customs tariff number 90330090
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes