0636 9775 | Testo

Moisture-temperature probe, wired, to +180 °C for testo 440, 0636 9775

Order No.: 21K8846
EAN: 4099891464141
MPN:
0636 9775
0636 9775 Testo T&M Accessories and Spares Image 1
0636 9775 Testo T&M Accessories and Spares Image 2
Image may differ
Unit Price (€ / pc.)
672.35 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
672.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
672.35 €

Scope of Delivery: Robust humidity/temperature probe with fixed cable (cable length 1.4 m) and calibration protocol. Please do not use the probe in condensing atmospheres. For continuous application in high-humidity rangesFor continuous application in high-humidity ranges > 80% RH at ≤ 30 °C for > 12 h > 60% RH at > 30 °C for > 12 h please contact Testo Service or contact us via the Testo website.

Technical specifications
Product type Feuchte-Temperatur-Sonde
Version kabelgebunden, bis +180 °C
Suitable for testo 440
Logistics
Country of origin DE
Customs tariff number 90330090
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes