0554 0189 | Testo
Wireless handle, -20 to 70 °C, 0554 0189
Order No.: 21K8855
EAN: 4099891470074
MPN:
0554 0189
Unit Price (€ / pc.)
134.47 € *
Available: 0 pcs.
Leadtime: On Request **
Radio handle, 0554 0189, Testo
Radio handle for plug-in probe heads, incl. TE adapter, approval for the countries DE, FR, UK, BE, NL, ES, IT, SE, AT, DK, FI, HU, CZ, PL, GR, CH, PT, SI, MT, CY, SK, LU, EE, LT, IE, LV, NO
Technical specifications
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | Funkhandgriff für steckbare Fühlerköpfe |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90330090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |