0572 2151 | Testo
Temperature/humidity sensor, -30 to 50 °C, 0572 2151
Order No.: 21K8892
EAN: 4099891470388
MPN:
0572 2151
Unit Price (€ / pc.)
113.05 € *
Available: 0 pcs.
Leadtime: On Request **
Humidity/temperature sensor, 0572 2151, Testo
The plug-in humidity/temperature sensor is suitable for measuring temperature and relative humidity in storage, cooling and work rooms or in the air conditioning/ventilation duct.
Features
- Measures air temperature and humidity quickly and reliably
- Compactly connected to the logger: Probe is plugged directly into the logger
- Measuring range: Humidity 0...100 % relative humidity; Temperature -30 ...+50 °C
Technical specifications
max. operating temperature | 50 °C | |
min. operating temperature | -30 °C | |
Product type | Temperatur-/Feuchtigkeitssensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |