0572 7001 | Testo

Piercing probe, -50 to 300 °C, Pt100 sensor, 0572 7001

Order No.: 21K8853
EAN: 4099891470050
MPN:
0572 7001
0572 7001 Testo Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
219.4598 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
219.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
219.4598 €

Insertion probe, 0572 7001, Testo

Pt100 insertion probe with ribbon cable, cable length 2 m, IP54. The measuring range of the Pt 100 insertion probe extends from minus 85 °C to plus 150 °C. The temperature sensor with ribbon cable is therefore ideally suited for temperature monitoring in ultra-low freezers where the data logger or the sensor of the measuring system (Saveris) is located outside the refrigerator.

Technical specifications
max. operating temperature 300 °C
min. operating temperature -50 °C
Product type Einstechfühler
Technology Pt100 Sensor
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes