0602 0092 | Testo
Replacement measuring head, for pipe contact sensors, -50 to 700 °C, thermocouple type K, 0602 0092
Order No.: 21K8852
EAN: 4099891470043
MPN:
0602 0092
Unit Price (€ / pc.)
71.40 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 2 Weeks **
Spare measuring head, 0602 0092, Testo
The replacement measuring head for pipe contact sensor (TE type K) enables you, e.g. in case of damage, to easily and quickly replace your old measuring head.
Features
- Exchangeable measuring head with thermocouple tape for temperature probes with clamp 0602 4592
- Measuring range: -60 ...+130°C, briefly up to +280 °C
- Simply pull out old measuring head with thermocouple tape and replace with new measuring head
Technical specifications
Version | für Rohranlegefühler | |
max. operating temperature | 700 °C | |
min. operating temperature | -50 °C | |
Product type | Ersatz-Messkopf | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |