0602 0193 | Testo
Surface probe, 0 to 300 °C, Thermocouple type K, 0602 0193
Order No.: 21K8865
EAN: 4099891470173
MPN:
0602 0193
Unit Price (€ / pc.)
177.31 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 2 Weeks **
Sensor/Probe, 0602 0193, Testo
Fast-reaction paddle surface probe (TC type K) - for measurement in places that are difficult to access
Technical Data
- Cable length: 1.3 m
- Length probe shaft: 145 mm
- Colour: gray
- Length probe shaft tip: 40 mm
- Weight: 160 g
Technical specifications
max. operating temperature | 300 °C | |
min. operating temperature | 0 °C | |
Product type | Oberflächenfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |