0602 0394 | Testo

Probe head for surface measurement, -50 to 350 °C, Thermocouple type K, 0602 0394

Order No.: 21K8875
EAN: 4099891470272
MPN:
0602 0394
0602 0394 Testo Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
94.01 € *
Available: 0 pcs.
Available in 5 Days: 94 pcs.
Leadtime: 2 Weeks **
Total Price:
94.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.01 €

TE sensor head, 0602 0394, Testo

Radio handle (0554 0189) and radio module (0554 0188) are required for the use of a radio sensor and can be ordered as an option.

Technical specifications
max. operating temperature 350 °C
min. operating temperature -50 °C
Product type Fühlerkopf zur Oberflächenmessung
Technology Thermoelement Typ K
Logistics
Country of origin CN
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes