0602 0644 | Testo
Thermocouple, -50 to 400 °C, thermocouple type K, 0602 0644
Order No.: 21K789
EAN: 4029547004452
MPN:
0602 0644
Unit Price (€ / pc.)
26.18 € *
Available: 0 pcs.
Leadtime: On Request **
Thermo-pair with TE plug, type 0602 0644.
Flexible, suitable for Testo 176 T3, 176 T4; Thermocouple: type K. Measuring range: –50 to +400 °C. Tolerance: class 2. Length: 1500 mm. Diameter: 1,5 mm.
Type: 0602 0644, thermo-pair
Technical specifications
max. operating temperature | 400 °C | |
min. operating temperature | -50 °C | |
Product type | Thermopaar | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |