0602 0693 | Testo
Surface probe, -60 to 1000 °C, Thermocouple type K, 0602 0693
Order No.: 21K8863
EAN: 4099891470159
MPN:
0602 0693
Unit Price (€ / pc.)
155.89 € *
Available: 0 pcs.
Available in 5 Days: 406 pcs.
Leadtime: 2 Weeks **
Surface probe, 0602 0693, Testo
Precise, waterproof and versatile: the temperature probe measures surface temperatures up to 1000 °C. Its small measuring head is ideal for measurements on flat surfaces. Short response time.
Features
- Low-mass sensor: very short response time for precise measurement results
- Thermocouple type K
- Waterproof
- Very wide measuring range: -60 °C to +1000 °C
Technical specifications
max. operating temperature | 1000 °C | |
min. operating temperature | -60 °C | |
Product type | Oberflächenfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |