0602 0993 | Testo

Surface probe, -60 to 300 °C, Thermocouple type K, 0602 0993

Order No.: 21K8866
EAN: 4099891470180
MPN:
0602 0993
Testo
0602 0993 Testo Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
202.30 € *
Available: 0 pcs.
Available in 5 Days: 387 pcs.
Leadtime: 2 Weeks **
Total Price:
202.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
202.30 €

Surface temperature sensor, 0602 0993, Testo

The surface temperature sensor (thermocouple type K) has a thermocouple band that provides a short response time and allows measurements on non-planar surfaces. Thanks to the angled probe tube, you can also measure in hard-to-reach places. Another advantage: By placing the handle at an angle to the temperature source, even very high temperatures can be measured quite safely.

Features

  • Fast response time (3 seconds) thanks to thermocouple tape 
  • Thermocouple type K
  • Also for non-planar surfaces
  • Measuring range: -60 to +300 °C
Technical specifications
max. Temperatur 300 °C
min. Temperatur -60 °C
Produkt-Art Oberflächenfühler
Technologie Thermoelement Typ K
Logistics
Ursprungsland DE
Zolltarifnummer 90259000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 7/1/08
SVHC frei Yes