0602 2292 | Testo

Food probe, -60 to 400 °C, Thermocouple type K, 0602 2292

Order No.: 21K8879
EAN: 4099891470319
MPN:
0602 2292
0602 2292 Testo Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
107.10 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
107.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.10 €

Food sensor, 0602 2292, Testo

The food probe is ideal (with the appropriate measuring device) for measuring food temperatures. The temperature probe is made of hygienic stainless steel, can be easily washed and is water protected according to IP65.

Features

  • Fast thermocouple type K
  • Made of hygienic stainless steel, water protected according to IP65
  • Short response time of 7 seconds
  • Measuring range: -60 to +400 °C
Technical specifications
max. operating temperature 400 °C
min. operating temperature -60 °C
Product type Lebensmittelfühler
Technology Thermoelement Typ K
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes