0602 2693 | Testo

Immersion/piercing probe, -60 to 800 °C, Thermocouple type K, 0602 2693

Order No.: 21K8871
EAN: 4099891470234
MPN:
0602 2693
0602 2693 Testo Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
165.41 € *
Available: 0 pcs.
Available in 5 Days: 191 pcs.
Leadtime: 2 Weeks **
Total Price:
165.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.41 €

Immersion/insertion sensor, 0602 2693, Testo

Fast-response temperature probe with piercing tip - ideally suited for temperature measurements in pasty and semi-solid media, in liquids and in air.

Features

  • 1.5 mm thin probe tip for fast temperature measurement, 60 mm probe tube length
  • Splash water protection according to IP54
  • Very short response time of 3 seconds
  • Measuring range: -60 to +800 °C
Technical specifications
max. operating temperature 800 °C
min. operating temperature -60 °C
Product type Tauch-/Einstechfühler
Technology Thermoelement Typ K
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes