0602 5693 | Testo

Immersion test probe, -200 to 1300 °C, thermocouple type K, 0602 5693

Order No.: 21K8873
EAN: 4099891470258
MPN:
0602 5693
0602 5693 Testo Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
71.40 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
71.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.40 €

Immersion measuring tip, 0602 5693, Testo

The flexible immersion measuring tip (TE type K) enables temperature measurements in air / exhaust gases in conjunction with the appropriate measuring device (not suitable for measurements in melts).

Features

  • Extra long measuring tip
  • Thermocouple type K
  • Flexible - for optimum alignment
Technical specifications
max. operating temperature 1300 °C
min. operating temperature -200 °C
Product type Tauch-Messspitze
Technology Thermoelement Typ K
Logistics
Country of origin DE
Customs tariff number 90279000
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes