0603 1793 | Testo
Air probe, -50 to 350 °C, Thermocouple type K, 0603 1793
Order No.: 21K8869
EAN: 4099891470210
MPN:
0603 1793
Unit Price (€ / pc.)
90.44 € *
Available: 0 pcs.
Leadtime: On Request **
Air probe, 0603 1793, Testo
With the appropriate measuring instrument, use the robust air probe (thermocouple type K) to carry out easy and precise measurements of the air temperature. It can be attached to any Testo measuring instrument with a type T connection.
Features
- Robust air probe
- Can be connected to a wide range of measuring instruments
- Thermocouple type T
- Measuring range: -50 to +350°C
Technical specifications
max. operating temperature | 350 °C | |
min. operating temperature | -50 °C | |
Product type | Luftfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |