0603 1993 | Testo

Surface probe, -50 to 350 °C, thermocouple type T, 0603 1993

Order No.: 21K8880
EAN: 4099891470326
MPN:
0603 1993
0603 1993 Testo Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
90.44 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.44 €

Surface probe, 0603 1993, Testo

The waterproof surface probe with widened measuring tip enables temperature measurement on flat surfaces (with the appropriate measuring instrument).

Features

  • Waterproof
  • Thermocouple type T
  • Measuring range: -50 to +350 °C
Technical specifications
max. operating temperature 350 °C
min. operating temperature -50 °C
Product type Oberflächenfühler
Technology Thermoelement Typ T
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes