0603 3392 | Testo

Food probe, -50 to 650 °C, thermocouple type T, 0603 3392

Order No.: 21K8850
EAN: 4099891470029
MPN:
0603 3392
0603 3392 Testo Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
160.65 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
160.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.65 €

Food probe, 0603 3392, Testo

Ideal for measurements in food control: The temperature probe is made of hygienic stainless steel and is water-protected to IP67.

Features

  • Robust probe made of stainless steel for measuring tasks in foodstuffs control
  • Thermocouple type T for fast measurement in foodstuffs
  • Heat-resistant sensor cable, can be used up to +200 °C
  • Measuring range: -50 to +350 °C
Technical specifications
max. operating temperature 650 °C
min. operating temperature -50 °C
Product type Lebensmittelfühler
Technology Thermoelement Typ T
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes