0609 1273 | Testo
Immersion probe, -50 to 400 °C, Pt100 sensor, 0609 1273
Order No.: 21K792
EAN: 4029547002809
MPN:
0609 1273
ROBUSTER,WASSERDICHTER TEMFÜHL
Unit Price (€ / pc.)
110.67 € *
Available: 0 pcs.
Leadtime: On Request **
Immersion probes, type 609 1273.
Robust and water-proof immersion probe, suitable for use with Testo 720; Measuring range: –50 to +400 °C. Tolerance: class A (-50 to +300 °C), class B (remaining measuring range). Probe tube: 114 x 5.0 mm. Probe tip: 50 x 3.7 mm.
Type: 609 1273, immersion probe
Technical specifications
max. operating temperature | 400 °C | |
min. operating temperature | -50 °C | |
Product type | Tauchfühler | |
Technology | Pt100 Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |