0613 1212 | Testo
Immersion probe, -50 to 150 °C, NTC sensor, 0613 1212
Order No.: 21K783
EAN: 4029547003851
MPN:
0613 1212
WASSERDICHTER TAUCH-/EINSTECHF
Unit Price (€ / pc.)
99.9600 € *
Available: 0 pcs.
Available in 5 Days: 1,606 pcs.
Leadtime: 2 Weeks **
Immersion/penetration probes, type 0613 1212.
Water-proof NTC immersion/penetration probe, suitable for use with Testo 175 T2 and Testo 720; Measuring range: –50 to +150 °C. Tolerance: ±0.5 % (+100 to +150 °C), ±0.2 °C (-25 to +74.9 °C), ±0.4 °C (remaining measuring range). Probe tube: 115 x 5.0 mm. Probe tip: 50 x 4.0 mm. Cable length: 1.2 m.
Type: 0613 1212, immersion/penetration probe
Technical specifications
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Product type | Tauchfühler | |
Technology | NTC Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |