0613 1912 | Testo
Surface probe, -50 to 150 °C, NTC sensor, 0613 1912
Order No.: 21K782
EAN: 4029547003868
MPN:
0613 1912
Unit Price (€ / pc.)
114.2400 € *
Available in 5 Days: 745 pcs. - if ordered today
Surface probes, type 0613 1912.
Water-proof NTC surface probe (for planar surfaces), suitable for use with Testo 175 T2 and Testo 720; Measuring range: –50 to +150 °C. Tolerance: ±0.5 % (+100 to +150 °C), ±0.2 °C (-25 to +74.9 °C), ±0.4 °C (remaining measuring range). Probe tube: 115 x 5.0 mm. Probe tip: 50 x 6.0 mm. Cable length: 1.2 m.
Type: 0613 1912, surface probe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface probe | |
| Technology | NTC sensor | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |