0613 2211 | Testo
Food probe, -50 to 500 °C, NTC sensor, 0613 2211
Order No.: 21K8851
EAN: 4099891470036
MPN:
0613 2211
Unit Price (€ / pc.)
146.37 € *
Standard delivery time from the manufacturer is: 2 Weeks
Stainless steel food sensor, 0613 2211, Testo
Ideal for measuring food temperatures: the temperature probe is made of hygienic stainless steel, is easy to wash down and is water-protected to IP65.
Features
- Stainless steel food sensor (NTC) - without conformity assessment, no suitability for official measurements/ legal for trade use
- Precise NTC temperature sensor
- Made of hygienic stainless steel, water protected according to IP65
- Short response time of 8 seconds
- Measuring range: -50 to +150 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | food probe | |
| Technology | NTC sensor | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 500 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |