0613 2411 | Testo

Food probe, -25 to 150 °C, NTC sensor, 0613 2411

Order No.: 21K8867
EAN: 4099891470197
MPN:
0613 2411
Testo
0613 2411 Testo Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
139.23 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
139.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.23 €

Food insertion probe, 0613 2411, Testo

The robust food insertion probe enables (with suitable measuring device) the measurement of the core temperature of foodstuffs.

Features

  • Robust food insertion probe (NTC) - without conformity assessment, not suitable for official measurements/ legal for trade use
  • NTC temperature sensor
  • With special handle, reinforced PUR cable
  • Measuring range: -25 to +150 °C
  • EN 13485 and HACCP compliant
Technical specifications
Ausführung Lebensmittelfühler
max. Temperatur 150 °C
min. Temperatur -25 °C
Technologie NTC Sensor
Logistics
Ursprungsland DE
Zolltarifnummer 90259000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 7/1/08
SVHC frei Yes