0615 1712 | Testo
Air probe, -50 to 125 °C, NTC sensor, 0615 1712
Order No.: 21K8806
EAN: 4099891463847
MPN:
0615 1712
Unit Price (€ / pc.)
98.77 € *
Available: 0 pcs.
Available in 5 Days: 393 pcs.
Leadtime: 2 Weeks **
Air probe, 0615 1712, Testo
For precise temperature measurements: Use the robust air probe with exposed sensor (NTC) with the appropriate measuring device (please order separately) to measure the air temperature in the environment.
Features
- Measuring range from -50 to +125 °C; accuracy of up to ±0.2 °C
- Short response time thanks to exposed sensor
- Temperature probe with NTC temperature sensor
- Robust
Technical specifications
max. operating temperature | 125 °C | |
min. operating temperature | -50 °C | |
Product type | Luftfühler | |
Technology | NTC Sensor |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |