0628 0006 | Testo
Immersion/piercing probe, -35 to 80 °C, NTC sensor, 0628 0006
Order No.: 21K8857
EAN: 4099891470098
MPN:
0628 0006
Unit Price (€ / pc.)
78.54 € *
Standard delivery time from the manufacturer is: 2 Weeks
Immersion/Piercing Probe, 0628 0006, Testo
The immersion and penetration probe (IP67) enables precise temperature measurement in liquids, pasty media and in air (with the appropriate measuring device).
Features
- Temperature measurement in liquids, pasty media and in air
- Precise NTC sensor
- Measuring range: -35 to +80 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | immersion/piercing probe | |
| Technology | NTC sensor | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90259000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 7/1/08 |
| RoHS conform | Yes |
| SVHC free | Yes |