0628 0020 | Testo
Temperature probe, with velcro tape, -50 to 120 °C, Thermocouple type K, 0628 0020
Order No.: 21K8877
EAN: 4099891470296
MPN:
0628 0020
Unit Price (€ / pc.)
63.07 € *
Available: 0 pcs.
Leadtime: On Request **
Temperature sensor, 0628 0020, Testo
Temperature sensor with Velcro tape for surface measurements on pipes
Features
- With Velcro tape: ensures easy attachment of the surface probe to pipes with diameters up to 120 mm
- TE Type K temperature probe with 1.5 meter cable
- Measuring range: -50 ... +120 °C
Technical specifications
Version | mit Klettband | |
max. operating temperature | 120 °C | |
min. operating temperature | -50 °C | |
Product type | Temperaturfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |