0628 0023 | Testo
Test probe, -50 to 350 °C, thermocouple type T, 0628 0023
Order No.: 21K8861
EAN: 4099891470135
MPN:
0628 0023
Unit Price (€ / pc.)
74.97 € *
Available: 0 pcs.
Leadtime: On Request **
Measuring tip with TE plug, 0628 0023, Testo
The measuring tip with TE plug type T is ideal for measuring temperatures in incoming goods.
Features
- Wire-like measuring tip for fast measurement of incoming temperatures
- Ideal for measuring between packages of frozen goods
Technical specifications
max. Temperatur | 350 °C | |
min. Temperatur | -50 °C | |
Produkt-Art | Messspitze | |
Technologie | Thermoelement Typ T |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90259000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 7/1/08 |
SVHC frei | Yes |