0628 1292 | Testo
Immersion/piercing probe, -50 to 230 °C, thermocouple type K, 0628 1292
Order No.: 21K8573
EAN: 4099891469962
MPN:
0628 1292
TAUCH- U. EINSTECHFÜHLER
Unit Price (€ / pc.)
129.71 € *
Available: 0 pcs.
Leadtime: On Request **
NiCr-Ni immersion and penetration probes 0628.1292 with handle
With protective metal tubing, rugged, water-proof. Measuring range - 50 to +230 °C; Tolerance: class 1, probe diameter: 4.0 mm. Length: 240 mm
Technical specifications
max. operating temperature | 230 °C | |
min. operating temperature | -50 °C | |
Product type | Tauch-/Einstechfühler | |
Technology | Thermoelement Typ K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |