0635 1535 | Testo
Triple probe, for Testo 435-2 and 435-4, -20 to 70 °C, 0635 1535
Order No.: 21K799
EAN: 4029547002748
MPN:
0635 1535
3-FACH SONDE
As an alternative, we recommend the following item:

Hot wire probe, incl. temperature/humidity sensor, bluetooth, 0-50 m/s, -20 to +70 °C, 5-95 %rh for testo 400/440, 0635 1571
Order No.: 21K8820
Manufacturer: Testo
per pc. 979.37 € *
*incl. VAT plus shipping costs
Triple probes, type 0635 1535.
Thermal flow rate probe with integrated temperature and humidity measurement, suitable for Testo 435-2, 435-4; Measuring range: –20 to +70 °C, 0 to 100 % rH, 0 to 20 m/s. Diameter: 12 mm. Telescope length: max. 745 mm.
Type: 0635 1535, triple probe
Technical specifications
Version | für Testo 435-2 und 435-4 | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | Dreifach-Sonde |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |