0635 9335 | Testo
Vane measuring probe, 0 to 60 °C, 0635 9335
Order No.: 21K808
EAN: 4029547004186
MPN:
0635 9335
FLUEGELRAD 60MM
As an alternative, we recommend the following item:

Vane probe, Ø 100 mm, incl. temperature sensor, bluetooth, 0.3-35 m/s, -20 to +70 °C for testo 440, 0635 9431
Order No.: 21K8829
Manufacturer: Testo
per pc. 599.76 € *
*incl. VAT plus shipping costs
Vane sensors, type 0635 9335.
For Testo 435-2, 435-4; Measuring range: 0.25 to 20 m/s. Operating temperatures: 0 to +60 °C. Diameter: 60 mm. Telescope length: 910 mm.
Type: 0635 9335, vane sensor
Technical specifications
max. operating temperature | 60 °C | |
min. operating temperature | 0 °C | |
Product type | Flügelrad-Messsonde |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |