0635 9535 | Testo
Vane measuring probe, 0 to 60 °C, 0635 9535
Order No.: 21K801
EAN: 4029547004179
MPN:
0635 9535
As an alternative, we recommend the following item:

Vane probe, Ø 16 mm, incl. temperature sensor, bluetooth, 0.6-50 m/s, -10 to +70 °C for testo 400/440, 0635 9571
Order No.: 21K8837
Manufacturer: Testo
per pc. 1,040.06 € *
*incl. VAT plus shipping costs
Vane sensors, type 0635 9535.
For Testo 435-2, 435-4; Measuring range: 0 to 40 m/s. Operating temperatures: 0 to +60 °C. Diameter: 16 mm. Telescope length: 890 mm.
Type: 0635 9535, vane sensor
Technical specifications
max. operating temperature | 60 °C | |
min. operating temperature | 0 °C | |
Product type | Flügelrad-Messsonde |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |