0636 9735 | Testo
Humidity/temperature probe, -50 to 400 °C, 0636 9735
Order No.: 21K797
EAN: 4029547002663
MPN:
0636 9735
FEUCHTE -/TEMPERATURFÜHLER
Unit Price (€ / pc.)
445.06 € *
Available: 0 pcs.
Leadtime: On Request **
Humidity and temperature sensors, type 0363 9735.
Suitable for Testo 435-2, 435-4, 635-2; Measuring range: –20 to +70 °C, 0 to 100 % rH. Tolerance: ±0.3 °C, ±2.0 % rH. Probe tube diameter: 12 mm.
Type: 0363 9735, humidity and temperature sensor
Technical specifications
max. operating temperature | 400 °C | |
min. operating temperature | -50 °C | |
Product type | Feuchte-/Temparaturfühler |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |