0646 0074 | Testo
Temperature indicator, 116 to 138 °C, 0646 0074
Order No.: 80B636
EAN: 4099891471163
MPN:
0646 0074
testoterm Mini-Indikatoren +116 ... +138 °C
Unit Price (€ / pc.)
42.84 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature temperature indicators, type Testo 0646.
Self-adhesive, each with five heat-sensitive measurement elements that are sealed in a foil, with temperature display in °C for one measurement range; Diameter: 15 mm.
Technical attributes (type, measurement range from/to, temperature value displays): 0646 0074, +116/138 °C, 116-121-127-132-138 °C
Technical specifications
max. operating temperature | 138 °C | |
min. operating temperature | 116 °C | |
Product type | Temperatur-Indikator |
Download
Logistics
Country of origin | GB |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |