0646 0076. | Testo
Temperature indicator, 171 to 193 °C, 0646 0076.
Order No.: 80B640
EAN: 4099891471187
MPN:
0646 0076.
testoterm Mini-Indikatoren +171 ... +193 °C
Unit Price (€ / pc.)
41.5310 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
41.53 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5310 €
10 pcs.
37.3779 €
20 pcs.
35.2835 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature temperature indicators, type Testo 0646.
Self-adhesive, each with five heat-sensitive measurement elements that are sealed in a foil, with temperature display in °C for one measurement range; Diameter: 15 mm.
Technical attributes (type, measurement range from/to, temperature value displays): 0646 0076, +171/193 °C, 171-177-182-188-193 °C
Technical specifications
max. Temperatur | 193 °C | |
min. Temperatur | 171 °C | |
Produkt-Art | Temperatur-Indikator |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 90251900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |