0646 1082 | Testo

Temperature indicator, 82 °C, 0646 1082

Order No.: 80B662
EAN: 4099891471217
MPN:
0646 1082
testoterm Messpunkte +82°C
0646 1082 Testo Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
34.51 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.51 €

Temperature measurement points, type Testo 0646.

Self-adhesive, e.g. suitable for monitoring maximum temperature overshoot. The measurement point contains a measuring element for a temperature value that is displayed in °C when exceeded; Dimensions: 12 x 12 mm.

Technical attributes (type, measured value): 1082, +82 °C

Technical specifications
max. Temperatur 82 °C
Produkt-Art Temperatur-Indikator
Logistics
Ursprungsland GB
Zolltarifnummer 90251900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes