0560 8725 | Testo

Thermal imaging camera, 42° x 30°, 320 x 240 Pixel, 9, 0,5 m, 0560 8725

Order No.: 22K8614
EAN: 4029547024801
MPN:
0560 8725
testo 872s
Testo
0560 8725 Testo Thermal Imagers Image 1
0560 8725 Testo Thermal Imagers Image 2
0560 8725 Testo Thermal Imagers Image 3
0560 8725 Testo Thermal Imagers Image 4
0560 8725 Testo Thermal Imagers Image 5
Image may differ
Unit Price (€ / pc.)
3,211.81 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,211.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,211.81 €

Thermal imager, 0560 8725, Testo

The 0560 8725 is a thermal imager that gives you the best possible support for your work in professional industrial and building thermography. This product is smart and networked: the free testo thermography App enables you to write and send reports on site, as well as saving them online, and lots more and has the best thermal image quality in its class, impressive smart functions, so it is always there for you when needed.

Features

  • Highest image quality due to high resolution
  • Detecting temperature differences from as little as 0.06°C
  • Built-in digital camera generates a real image in parallel to the thermal image
  • Automatic detection of hot and cold spots
  • Pro software for image evaluation on the PC
Technical specifications
Resolution 320 x 240 pixel
Frame recording frequency 9 Hz
Minimum Focus Distance 0.5 m
max. operating temperature 50 °C
min. operating temperature -15 °C
Field of View 42° x 30°
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes