0560 8830 | Testo

Testo 883-1 Thermal Imager (30° Objektiv, 320 x240 pixels, manual focus, app, laser)

Order No.: 22K8622
EAN: 4029547023743
MPN:
0560 8830
testo 883-1
0560 8830 Testo Thermal Imagers Image 1
0560 8830 Testo Thermal Imagers Image 2
0560 8830 Testo Thermal Imagers Image 3
0560 8830 Testo Thermal Imagers Image 4
Image may differ
Unit Price (€ / pc.)
3,744.1565 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,744.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,744.1565 €

Thermal camera, 0560 8830, Testo

The 0560 8830 is a thermal imager with standard lens 30° x 23°, developed especially for maintenance staff, facility managers and building energy consultants who wish to rely on the best thermal image quality and helpful features for their thermal measuring tasks. This saves time and ensures flawless work results. In facility management and maintenance, testo SiteRecognition technology really pays off. This feature automatically assigns thermal images (e.g. of switching cabinets) to the correct measurement object, thus eliminating the need for tedious manual image management. In building energy consulting, many experts appreciate the professional software testo IRSoft, which is included with the testo 883. With this, not only can thermal images be comprehensively analyzed, they can also be summarized in impressive-looking reports.

Features

  • Automatic contrast adjustment for objectively comparable thermal images and easier detection of weak spots
  • Wide-angle lens for wider field of view in confined spaces
  • Interchangeable telephoto lens for far distant objects and outdoor recording
  • Manual focus for sharp thermal images from a distance of 10 cm
  • Can be operated via touchscreen and joystick
  • Wireless transmission of readings from clamp meter or humidity probe directly into the thermal image via Bluetooth

Scope of delivery

  • Robust case
  • Professional software IRSoft
  • USB-C cable
  • USB mains unit
  • Lithium-ion rechargeable battery
  • Carrying strap for the thermal imager
Technical specifications
min. operating temperature -15 °C
max. operating temperature 50 °C
Field of View 30° x 23°, 12° x 9°
Resolution 320 x 240 Pixel
Frame recording frequency 27 Hz
Minimum Focus Distance 0.1 m
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes