0563 8830 | Testo

Testo 883-1 Set Thermal Imager (30°+12° Objektiv,320x240 Pixel, 27 Hz, Laser)

Order No.: 22K8638
EAN: 4029547023750
MPN:
0563 8830
testo 883-1 Set
0563 8830 Testo Thermal Imagers Image 1
0563 8830 Testo Thermal Imagers Image 2
0563 8830 Testo Thermal Imagers Image 3
Image may differ
Unit Price (€ / pc.)
5,053.5611 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,053.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,053.5611 €

Thermal camera, 0563 8830, Testo

The 0563 8830 is a thermal imager with 30° and 12° lenses and accessories that features the best image quality, plus useful features for image management, contrast adjustment, and documentation. Thanks to the 12° x 9° telephoto lens, spare battery, and battery-charging station, you’ll be ready to start right away and ideally equipped – even for carrying out measurements at greater distances and for long measuring applications.

Scope of delivery

  • Robust case
  • Professional software IRSoft
  • USB-C cable
  • USB mains unit
  • Li-ion rechargeable battery
  • Spare rechargeable battery
  • Battery-charging station with USB cable
  • Carrying strap for the thermal imager
Technical specifications
min. operating temperature -15 °C
max. operating temperature 50 °C
Field of View 30° x 23°, 12° x 9°
Resolution 320 x 240 Pixel
Frame recording frequency 27 Hz
Minimum Focus Distance 0.1 m
Logistics
Country of origin DE
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes