0555 6651 | Testo

Testo moisture and temperature meter, 0555 6651, testo 6651

Order No.: 21K9024
EAN: 4099891462215
MPN:
0555 6651
testo 6651
Testo
0555 6651 Testo Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
442.68 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
442.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
442.68 €

Temperature/humidity transmitter, 0555 6651, Testo

The testo 6651 temperature and humidity transmitter, in combination with the testo 660x sensor family, meets high demands in air conditioning technology. Even in critical climates, the temperature/humidity transmitter from Testo is convincing. This is because it enables high measurement accuracies and the measurement of higher temperatures (up to +120 °C).

Features

  • Highly accurate and long-term stable testo humidity sensors (±1.7 %rh) can be ordered for the transmitter
  • Ethernet, relay and analog outputs allow optimal integration into individual automation systems
  • High-quality digital probes (can be ordered) and intelligent calibration concept
  • Self-monitoring and early warning guarantee high system availability
Technical specifications
Resolution 0.1 °C
Version moisture and temperature meter
Accuracy ±1.7 %
max. operating temperature 50 °C
min. operating temperature 0 °C
Response Time 1 s
Relative Humidity Range 0 to 100 %
Logistics
Country of origin DE
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes