0555 6741 | Testo
Testo dew point transducer, 0555 6741, testo 6741
Order No.: 21K9026
EAN: 4099891462239
MPN:
0555 6741
testo 6741
Unit Price (€ / pc.)
1,314.95 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: On Request **
Dew point transmitter, 0555 6741, Testo
Where industry uses compressed air, air or gases, excessive humidity can cause damage or reduce product quality. With the testo 6741 dew point transmitter, you have residual moisture in your systems under control (e.g. in membrane and adsorption dryers). Avoid damage and reduce costs through the targeted use of measurement and control technology.
Features
- Dew point transmitter with measuring range from -45 °Ctd ... + 30 °Ctd and G½ thread
- Testo polymer humidity sensor with high accuracy and long-term stability
- Freely scalable analog output (4 ... 20 mA) and optional alarm plug with 2 integrated switching outputs
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±0,5 % | |
max. operating temperature | 30 °C | |
min. operating temperature | -45 °C | |
Product type | Taupunkt-Messumformer | |
Response Time | 2 s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |