0555 6743 | Testo
Testo dew point transducer, 0555 6743, testo 6743
Order No.: 21K9028
EAN: 4099891462253
MPN:
0555 6743
testo 6743
Unit Price (€ / pc.)
1,660.05 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: On Request **
Dew point transmitter, 0555 6743, Testo
Wherever compressed air, air or gases are used in industry, excessive humidity can very quickly cause damage, which in the worst case can even reduce the quality of the end product. Monitor the residual moisture in your systems using the dew point transmitter testo 6743 (e.g. for membrane and adsorption dryers). The use of measurement and control technology is worthwhile if you want to avoid damage and save costs.
Features
- Dew point transmitter with measuring range from -45 °Ctd ... + 30 °Ctd, G½ thread and display
- Testo polymer moisture sensor with high accuracy and long-term stability
- Freely scalable analog output (4 ... 20 mA) and optional alarm connector with 2 integrated switching outputs
Technical specifications
Resolution | 0,5 °C | |
Accuracy | ±1 % | |
max. operating temperature | 30 °C | |
min. operating temperature | -45 °C | |
Product type | Taupunkt-Messumformer | |
Response Time | 2 s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |