0560 0103 | Testo
Testo folding thermometer, 0560 0103, testo 103
Order No.: 21K8574
EAN: 4029547010569
MPN:
0560 0103
testo 103
Unit Price (€ / pc.)
70.2100 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Folding thermometers, type Testo 103.
Suitable for foodstuffs to EN 13485. Already starts measurements at an opening angle of 30°; Measuring range: –30 to +220 °C. Display resolution: 0.1 °C. Tolerance: ±0.5 °C (-30 to +99.9 °C), otherwise ±1.0 %. Response time: 10 s. Operating time: 300 h. Degree of protection: IP 55. Operating temperatures: –20 to +60 °C. Dimensions: 111 x 35 x 19 mm. Probe tube: 75 x 3.0 mm. Weight: 49 g. Supplied with CR2032 batteries.
Type: 0560 0103, Testo 103, folding thermometer
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±1 % | |
max. operating temperature | 220 °C | |
min. operating temperature | -30 °C | |
Product type | Klapp-Thermometer | |
Response Time | 10 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |