0560 0610 | Testo

Testo moisture and temperature meter, 0560 0610, testo 610

Order No.: 21K8526
EAN: 4099891461812
MPN:
0560 0610
testo 610
0560 0610 Testo Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
184.45 € *
Available: 0 pcs.
Available in 5 Days: 785 pcs.
Leadtime: 2 Weeks **
Total Price:
184.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
184.45 €

Humidity and temperature measuring instruments, type Testo 610.

For precise humidity and temperature measurements, Testo humidity sensor with long-term stability, including dew point calculation and WetBulb, Hold function and MIN/MAX display; Temperature measuring range: –10 to +50 °C. Resolution: 0.1 °C. Tolerance: ±0.5 °C. Humidity measuring range: 0 to 100 % rH. Resolution: 0.1% rH. Tolerance: ±2.5% rH (5.0 to 95% rH). Operating temperatures: +10 to +50 °C. Dimensions (including protective cap): 119 x 46 x 25 mm. Supplied with calibration report, wrist strap, belt pocket, protective cap and 2 batteries type Micro (AAA).

Type: 05600610, humidity and temperature measuring instrument Testo 610

Technical specifications
Resolution 0,1 °C
Accuracy ±2,5 %, ±0,5 °C
max. operating temperature 50 °C
min. operating temperature -10 °C
Product type Feuchte- und Temperaturmessgerät
Response Time 1 s
Relative Humidity Range 0 bis 100 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 7/1/06
SVHC free Yes