0560 2115 02 | Testo
Testo clamp thermometer, 0560 2115 02, testo 115I
Order No.: 22K8590
EAN: 4029547022487
MPN:
0560 2115 02
testo 115I
Unit Price (€ / pc.)
96.39 € *
Available: 0 pcs.
Leadtime: On Request **
Infrared thermometer, 0560 2115 02, Testo
Temperature checks are mandatory for ensuring the quality of foodstuffs in Incoming Goods and in food production. Use the testo 826-T2 infrared thermometer to measure the temperature of your products and goods pallets in a non-destructive manner, all in a matter of seconds.
Features
- Infrared thermometer measures the temperature without any contact and therefore in a non-destructive manner
- 6:1 optics and 1-point laser measurement spot marking
- Limit value monitoring with min./max. function, visual and acoustic alarm if limit values are exceeded
- In conjunction with the protective case TopSafe, the instrument is certified according to EN 13485
Technical specifications
Resolution | 0,1 °C | |
Distance/measuring point ratio | 6:1 | |
Accuracy | ±1,3 °C | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Product type | Zangenthermometer | |
Response Time | 0.5 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |