0560 2605 02 | Testo
Testo moisture and temperature meter, 0560 2605 02, testo 605I
Order No.: 22K8592
EAN: 4029547022524
MPN:
0560 2605 02
testo 605I
Unit Price (€ / pc.)
135.66 € *
Available: 0 pcs.
Leadtime: On Request **
Thermohygrometer, 0560 2605 02, Testo
In addition to measuring air temperature and relative humidity in rooms and ducts, the thermohygrometer is also suitable for checking air conditioning system humidifiers. When you use the testo 605i in conjunction with the testo 805i infrared thermometer, you can clearly identify areas susceptible to mould via the traffic light principle, with the assistance of a measurement menu that is already stored in the App.
Features
- Measurement of air humidity and temperature in rooms and ducts
- Automatic calculation of the dew point and wet bulb temperature via testo Smart Probes App
- Live data feed integration now available with the MeasureQuick App
- Problem-free application at measuring points that are a long distance apart thanks to Bluetooth® range up to 350 ft
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±0,5 % | |
max. operating temperature | 60 °C | |
min. operating temperature | -20 °C | |
Product type | Feuchte- und Temperaturmessgerät | |
Relative Humidity Range | 0 bis 100 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |