0560 4351 | Testo

Testo multifunctional air conditioning meter, 0560 4351

Order No.: 21K8999
EAN: 4099891462154
MPN:
0560 4351
0560 4351 Testo Thermometers and Displays Image 1
0560 4351 Testo Thermometers and Displays Image 2
0560 4351 Testo Thermometers and Displays Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Testo climate measuring device, 0560 4401, testo 440
Testo climate measuring device, 0560 4401, testo 440
Order No.: 21K8792
Manufacturer: Testo
per pc. 414.12 € *

Multifunctional climate measuring device, 0560 4351, Testo

Testo 435 is a series of multifunction climate measuring instruments from Testo. The testo 435-1 variant is the entry-level measuring instrument in this series. With it, you perform the measurements you need to adjust ventilation and air conditioning systems and assess air quality. You can choose from a comprehensive range of optional probes and probes for this purpose.

Features

  • Thermal anemometer and impeller anemometer for measuring air velocity and volume flow in the ventilation duct can be connected optionally
  • Air quality: measurement of CO2, humidity, air temperature and absolute pressure with the optional IAQ probe
  • Display of dew point distance, min, max and average values
  • Illuminated display
Technical specifications
Resolution 0,1 °C
Accuracy ±0,2 °C + 0,5 %
max. operating temperature 1370 °C
min. operating temperature -200 °C
Product type Multifunktions-Klimamessgerät
Relative Humidity Range 0 bis 100 %
Logistics
Country of origin DE
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes
Replacement