0560 6081 | Testo

Testo moisture and temperature meter, 0560 6081, testo 608-H1

Order No.: 21K8551
EAN: 4099891461850
MPN:
0560 6081
testo 608-H1
0560 6081 Testo Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
107.10 € *
Available: 1 pcs.
Available in 5 Days: 1,213 pcs. - if ordered today
Total Price:
107.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
107.10 €

Digital thermo-hygrometers, type Testo 608-H1.

With MIN/MAX display and reset function. The humidity sensor is insensitive to dewing; Measured variables: humidity, temperature (°C, °F), dew point. Measuring ranges: 10 to 95% relative humidity, 0 to +50 °C, –20 to +50 °C mean temperature. Resolution: 0.1% relative humidity, 0.1 °C. Tolerance: ±3.0 relative humidity, ±0.5 °C. Measuring rate: 18 s. Operating temperatures: 0 to +50 °C. Two-line LCD. Battery: 9.0 V. Dimensions: W 120, H 89, D 40 mm. Weight: 168 g. Case: ABS, dull silver.

Type: Testo 608–H1, thermo–hygrometer

Technical specifications
Filter Property Value
max. operating temperature 50 °C
Relative Humidity Range 10 to 95 %
Product type moisture and temperature meter
Resolution 0.1 °C
min. operating temperature 0 °C
Accuracy ±3 %, ±0.5 °C
Response Time 18 s
Logistics
Property Value
Country of origin CN
Customs tariff number 90258040
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform not_relevant