0560 6351 | Testo

Testo moisture and temperature meter, 0560 6351, testo 635-1

Order No.: 21K9005
EAN: 4099891462178
MPN:
0560 6351
testo 635-1
0560 6351 Testo Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
424.83 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
424.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
424.83 €

Temperature and humidity meter, 0560 6351, Testo

The testo 635-1 temperature and humidity meter is ideally equipped for checking humidity, temperature and dew point in living spaces, production, storage and server rooms as well as in museums and cold stores. Measurements of absolute pressure in the environment and dew point in compressed air can be carried out quickly and efficiently with the testo 635-1.

Features

  • Measure humidity, temperature, absolute pressure and dew point in compressed air with optionally available probes
  • Two plug-in sensors and 3 radio sensors can be connected
  • Calculates dew point and dew point distance
  • Display of min/max and average values
Technical specifications
Resolution 0,1 °C
Accuracy ±0,2 °C + 0,5 %
max. operating temperature 1370 °C
min. operating temperature -200 °C
Product type Feuchte- und Temperaturmessgerät
Response Time 1 s
Relative Humidity Range 0 bis 100 %
Logistics
Country of origin DE
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 7/1/08
SVHC free Yes